This 1000VDC ceramic capacitor has a capacitance of 56pF with a tolerance of 10%. It features an X7R dielectric and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C.
Knowles 1808J1K00560KDR technical specifications.
| Capacitance | 56pF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1808J1K00560KDR to view detailed technical specifications.
No datasheet is available for this part.