This 22-contact circular connector is designed for wall-mount applications and features a crimp termination method. The connector has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It is rated for 700VDC and can withstand 500VAC. The connector is suitable for use in general applications.
Amphenol GTC00RV28-11PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC00RV28-11PX to view detailed technical specifications.
No datasheet is available for this part.