RF Choke Wirewound 180uH 5% 796KHz 40Q-Factor 37mA 18Ohm DCR RDL Ammo
Chilisin AL0204AT181J-S-B-N technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 180uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.037A |
| Max DC Resistance | 18Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 5.5MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 2.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0204AT181J-S-B-N to view detailed technical specifications.
No datasheet is available for this part.