This circular connector features a straight body orientation and a solder termination method. It has four contacts and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 125°C. The maximum current rating per contact is 7.5 amps.
Souriau 85106E84P-W50 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 85106E84P-W50 to view detailed technical specifications.
No datasheet is available for this part.