This 7-position shielded circular connector features a gold-plated contact and is rated for 7A. It is designed for use in high-temperature applications, with an operating range of -55°C to 200°C. The connector is RoHS compliant and features a solder termination. It is also rated for IP66, making it suitable for use in harsh environments.
Lemo FGG.1K.307.CLAK75Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1K |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1K.307.CLAK75Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.