Amphenol LJT07Y1515PC technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol LJT07Y1515PC to view detailed technical specifications.
No datasheet is available for this part.