This 4-contact right angle female connector features a brass contact material with copper and tin plating. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The connector is packaged in a bag and is RoHS compliant. It measures 16.31mm in length and 8.4mm in depth, with a pitch of 3.96mm.
Molex 0009065040 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 8.4mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 16.31mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009065040 to view detailed technical specifications.
No datasheet is available for this part.