This Sullins card edge connector features 86 positions in a 2-row configuration, with a straddle mount design for secure board-to-board connections. The connector has a 0.156inch pitch and is rated for operation up to 125°C. It is constructed with bronze contacts plated with gold and features a PBT insulation material. The connector is lead free and RoHS compliant, making it suitable for a range of applications.
Sullins EBM43DCSH-S288 technical specifications.
| Card Thickness | 0.062inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins EBM43DCSH-S288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.