BALLUFF Signal Converter
BALLUFF BOS S-F02 ADAPTOR, NPN-PNP, M12
LINDSTROM 9856 Tweezer, 4 Piece Set, Titanium Body, Titanium Tip
KNIPEX 98 56 185mm Plastic Cable Knife for 50mm Blades
EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8
EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8
WIRE, PFA, A, YELLOW, 19/0.15MM, 25M; Wire size, AWG: 22AWG; Area, conductor CSA: 0.338mm2; Colour, primary...
CONN D-SUB PIN CRIMP GOLD
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
KNIPEX 98 56 09 SPARE BLADE, FOR 95, 56
Rugged Shipping Cases, Rotationally Molded For Maximum Strength And Impact Resistance
Fuse kit FSF fast-blow 270 p., 0034.9856, Schurter
Mains cable Mains socket - PG right-angle plug Total number of pins: 3 White Adels-Contact AC 166 NLCGB/315 100 1 m 1 pc
BCD-to-Seven-Segment Decoders/Drivers 16-CFP -55 to 125
BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125
AC/DC Power Supply Dual-OUT 5V/24V 4A/1.3A 35W 7-Pin
AC/DC 5V/24V 6A/2A 53.6W Switching Power Supply, 7-Pin
AC/DC Power Supply Dual-OUT 5V/12V 8A/4A 71W 7-Pin
5V/12V 6A/3A 54W AC/DC Switching Power Supply, 7-Pin