Powdec Technologies WM10-9V technical specifications.
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 1.1A |
| Maximum Output Power | 9W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies WM10-9V to view detailed technical specifications.
No datasheet is available for this part.