Turck WAK4-2/S90 technical specifications.
| Connector Type A | Circular |
| Gender | F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck WAK4-2/S90 to view detailed technical specifications.
No datasheet is available for this part.