
STRUTHERS-DUNN W158HVX-1 Mercury Displacement Relay, 158 Series, SPDT, 24 VDC, 1 A, Panel, Quick Connect
Struthers-Dunn W158HVX-1 technical specifications.
| Coil Resistance | 120R |
| Contact Current Rating | 1A |
| Depth | 57.9mm |
| Height | 79.3mm |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn W158HVX-1 to view detailed technical specifications.
No datasheet is available for this part.