
Stmicroelectronics VN750SM13TR technical specifications.
| Package/Case | SO |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 4.2W |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 55mR |
| Operating Supply Voltage | 36V |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.2W |
| RoHS Compliant | No |
| Series | VN750SMP-E |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VN750SM13TR to view detailed technical specifications.
No datasheet is available for this part.
