Switchcraft VMMP6GY technical specifications.
| Color | Grey |
| Length | 6foot |
| Resistance | 75R |
| Series | VMMP |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft VMMP6GY to view detailed technical specifications.
No datasheet is available for this part.