
The V3-19M is a SPDT on-mom switch with a maximum current rating of 15.1A and a maximum voltage rating of 125V DC. It features a chassis mount design with screw and solder termination. The switch has a throw configuration of SPDT and is rated for 3.89N operating force. It is compliant with RoHS regulations and is available in a bulk packaging option with 5 units per package.
Honeywell V3-19M technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PLUNGER |
| Current Rating | 15.1A |
| Depth | 10.2mm |
| Height | 22.06mm |
| Lead Free | Lead Free |
| Length | 34.69mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 3.89N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-19M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
