
TE Connectivity V23100-V4024-A010 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Power | 300mW |
| Coil Resistance | 2kR |
| Contact Material | Rhodium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| Height | 0.201inch |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Ratings | IP54 |
| Relay Type | Relay |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Weight | 0.0494oz |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23100-V4024-A010 to view detailed technical specifications.
No datasheet is available for this part.
