
Seven-channel low-side power switch, surface mountable in a 16-pin SOIC package. Features a 20V collector-emitter breakdown voltage and a maximum collector current of 500mA per channel, with a typical output current of 140mA. Operates across a temperature range of -40°C to 125°C, offering 860mW of power dissipation. This RoHS compliant component is supplied on tape and reel.
Texas Instruments ULN2003V12DR technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector-emitter Voltage-Max | 1.6V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 860mW |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Outputs | 7 |
| Output Current | 140mA |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 860mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2003V12DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
