NXP UDA1384H technical specifications.
| Package/Case | SOT-307 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 24 |
| Package Quantity | 480 |
| Packaging | Bulk |
| Quiescent Current | 31mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1384H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
