
Texas Instruments UCC2897ARGPT technical specifications.
| Package/Case | VQFN EP |
| Duty Cycle | 74% |
| Fall Time | 14ns |
| Frequency | 1MHz |
| Input Current | 2mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 74% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 8.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2897ARGPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
