
Dual differential line receiver IC featuring two receivers and two drivers, operating at a 10Mbps data rate. This integrated circuit supports a 5V operating supply voltage (4.75V to 5.25V) and is housed in an 8-PDIP package with dimensions of 10.16mm length, 6.6mm width, and 4.57mm height. It offers a 50mA output current and 1.1mA input current, with a power dissipation of 1W. The component operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments UA9639CP technical specifications.
| Package/Case | P |
| Data Rate | 10Mbps |
| Height | 4.57mm |
| Input Current | 1.1mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Weight | 0.015535oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA9639CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
