Stmicroelectronics UA776IDT technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 700kHz |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics UA776IDT to view detailed technical specifications.
No datasheet is available for this part.