Amphenol TVNSA13023 technical specifications.
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | TV 38999 III |
| Shell Material | Aluminium |
| Shell Size | 13 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVNSA13023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.