4-port USB full-speed hub controller, operating at 12 Mbps, features an optional serial EEPROM interface. This integrated circuit, housed in a 32-terminal QUAD JEDEC S-PQFP-G32 package (7x7mm), supports an industrial temperature range of -40°C to 85°C. It operates with a nominal supply voltage of 3.3V, with a minimum of 3.3V and a maximum of 3.6V, and has a maximum supply current of 40mA.
Texas Instruments TUSB2046IBVF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB2046IBVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.