Texas Instruments TSB81BA3EZAJ technical specifications.
| Package/Case | BGA |
| Data Rate | 800Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Number of Ports | 3 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB81BA3EZAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.