Texas Instruments TSB42AA9APZTG4 technical specifications.
| Package/Case | TQFP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB42AA9A |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB42AA9APZTG4 to view detailed technical specifications.
No datasheet is available for this part.