Texas Instruments TRF3722IRGZT technical specifications.
| Package/Case | VQFN |
| Frequency | 400MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 4.2GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.34W |
| Operating Supply Current | 374mA |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 1dBm |
| P1dB | 10.2dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 400MHz |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF3722IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.