
Texas Instruments TRF3710IRGZR technical specifications.
| Package/Case | VQFN |
| Frequency | 2GHz |
| Gain | 45dB |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Min Frequency | 1.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 14.5dB |
| Operating Supply Current | 360mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF3710IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
