
The FAN5400UCX is a low dropout linear regulator with an output voltage of 1.8V and a maximum output current of 1.25A. It operates from a supply voltage of 4V to 6V and is packaged in a VFBGA, BGA20,4X5,16 package. The regulator is RoHS compliant and suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi FAN5400UCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN5400UCX technical specifications.
| Height | 0.378mm |
| Lead Free | Lead Free |
| Length | 1.96mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 4.4V |
| Min Output Voltage | 3.5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.073g |
| Width | 1.87mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5400UCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
