100-mA, low-dropout (LDO) linear voltage regulator with a fixed 4.7V output and 2% accuracy. Features a low dropout voltage of 38mV, 170µA input bias current, and 200µA quiescent current. Operates from a 2.7V to 5.5V input voltage range and supports a maximum output current of 100mA. Packaged in a SOT-23-5, this RoHS compliant component offers a 561mW power dissipation and operates across a -40°C to 125°C temperature range.
Texas Instruments TPS79147DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 38mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 4.7V |
| Min Output Voltage | 4.7V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4.7V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 561mW |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79147DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.