2-A, ultra-low-dropout linear voltage regulator with a fixed 3.3V output. Features a 210mV dropout voltage and 2% accuracy, operating from a 3.51V to 5V input range. Delivers up to 2A output current with a quiescent current of 70uA. Packaged in a 20-pin HTSSOP for surface-mount applications, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS75433QPWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 210mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 3.51V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 7.2W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75433QPWP to view detailed technical specifications.
No datasheet is available for this part.