
150-mA, 2.7V fixed output linear voltage regulator with 170mV dropout voltage. Features 50µA quiescent current, 3% accuracy, and a maximum input voltage of 6.5V. Operates from -40°C to 125°C in a WFDFN package. This positive polarity regulator offers a minimum input voltage of 2.5V and is RoHS compliant.
Texas Instruments TPS71727DSER technical specifications.
| Accuracy | 3% |
| Package/Case | WFDFN |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 485mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71727DSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.