
Positive, fixed 900mV output voltage regulator with 150mA maximum output current. Features a low 170mV dropout voltage and 50uA quiescent current, ideal for power-sensitive applications. Operates from a 2.5V to 6.5V input voltage range with 3% accuracy. Housed in a 6-WSON package, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS71709DSET technical specifications.
| Accuracy | 3% |
| Package/Case | WFDFN |
| Dropout Voltage | 170mV |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 900mV |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 485mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71709DSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
