150mA, 3.3V fixed output positive linear voltage regulator with 960mV dropout voltage. Features ultra-low quiescent current, 30V maximum input voltage, and 2% accuracy. Includes reverse current protection and an enable pin. Operates from -40°C to 125°C in a 6-WSON surface mount package. Offers 150dB power supply rejection ratio.
Texas Instruments TPS70933DRVT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 960mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 150dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70933DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.