Dual-channel, positive, adjustable output linear voltage regulator with a maximum output current of 1A per channel. Features ultra-low dropout voltage of 160mV, 2% output voltage accuracy, and a reference voltage of 1.224V. Operates with a minimum input voltage of 2.7V and a maximum of 6V, supporting a wide temperature range from -40°C to 125°C. Includes power good and enable functions, with a quiescent current of 180µA and input bias current of 185µA. Packaged in a 24-pin HTSSOP on tape and reel, this lead-free and RoHS compliant component offers a maximum power dissipation of 4.115W.
Texas Instruments TPS70302PWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 4.115W |
| Quiescent Current | 180uA |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70302PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.