Single-output DC/DC controller, step-down regulator with adjustable output voltage from 1.2V to 6.5V. Features a maximum output current of 3A and a maximum input voltage of 6.5V, operating from 1.8V to 6.5V. This surface-mount device is housed in a compact SOT-23 package, offering a 100% duty cycle and a low quiescent current of 20uA. The component is RoHS compliant and designed for a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPS64203DBVT technical specifications.
| Package/Case | SOT-23 |
| Duty Cycle | 100% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Nominal Input Voltage | 3.8V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Weight | 0.000473oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS64203DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.