Single inductor buck-boost converter, ideal for power management applications. Features a 2.5V to 5.5V input voltage range and provides a fixed 3.3V output voltage with up to 500mA current. Operates across a wide temperature range of -40°C to 85°C, with a low quiescent current of 45µA. This surface-mount component is housed in a compact 1.16mm x 2mm x 0.625mm package, suitable for tape and reel packaging.
Texas Instruments TPS63051YFFT technical specifications.
| Height | 625um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 1.6mm |
| Topology | Buck-Boost |
| Width | 1.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63051YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.