High-efficiency DC-DC step-down converter, operating from 4.75V to 28V input, delivering up to 500mA output current. Features a fixed 3.3V nominal output voltage with an adjustable range from 3.3V to 6V. Utilizes synchronous rectification and a buck-boost topology for optimal power conversion. Includes SNOOZE mode for reduced quiescent current of 4.8µA. Packaged in a compact 10-WSON surface-mount device, measuring 3.1mm x 2.1mm x 0.75mm, suitable for operation between -40°C and 85°C.
Texas Instruments TPS62177DQCT technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62177DQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.