Boost converter IC featuring a 2MHz switching frequency and 95% efficiency. Operates from a 700mV minimum input voltage up to 5.5V, delivering an adjustable output voltage up to 5.5V. Supports a maximum output current of 500mA with a typical quiescent current of 5µA. Housed in a compact 1.25mm x 2mm x 0.9mm SC package, suitable for surface-mount assembly. This RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments TPS61220DCKT technical specifications.
| Package/Case | SC |
| Efficiency | 95% |
| Frequency | 2MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Min Supply Voltage | 700mV |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Thickness | 900um |
| Topology | Boost |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61220DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.