Boost LED driver IC with 1.2A output current and 38V output voltage. Features 90% efficiency, 1.5MHz operating frequency, and a wide input voltage range of 3V to 18V. Operates from -40°C to 85°C, with 1.54W power dissipation. Packaged in a 6-pin WSON EP, tape and reel, this lead-free component is RoHS compliant.
Texas Instruments TPS61165DRVT technical specifications.
| Package/Case | SON |
| Efficiency | 90% |
| Frequency | 1.5MHz |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Low Level Output Current | 100uA |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 38V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 2.3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Operating Frequency | 1.2 MHz |
| Output Current | 1.2A |
| Output Voltage | 38V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61165DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.