High brightness white LED driver, a boost topology IC, operates with a 1.2 MHz frequency, supporting input voltages from 3V to 18V and delivering up to 38V output voltage with a 1.2A output current. This component features a 1.5mA quiescent current and a maximum supply current of 2.3mA, with a power dissipation of 470mW. Packaged in a compact SOT-23, measuring 3.05mm in length, 1.75mm in width, and 1.3mm in height, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS61165DBVT technical specifications.
| Package/Case | SOT-23 |
| Frequency | 1.5MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 38V |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2.3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Operating Frequency | 1.2 MHz |
| Output Current | 1.2A |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61165DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.