High brightness white LED driver, featuring a 1.2MHz operating frequency and PWM dimming. This boost topology component supports an input voltage range of 3V to 18V and delivers an output current of 1.2A at up to 38V. Designed for efficient operation, it offers a quiescent current of 1.5mA and a maximum supply current of 2.3mA. Packaged in a compact SOT-23, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS61165DBVR technical specifications.
| Package/Case | SOT-23 |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2.3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Operating Frequency | 1.2 MHz |
| Output Current | 1.2A |
| Output Current per Channel | 1.2A |
| Output Voltage | 38V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61165DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.