6A synchronous SWIFT™ buck converter, featuring a 4.5V to 17V input voltage range and adjustable output voltage from 800mV to 15V. This surface mountable QFN package component offers a maximum output current of 6A and a maximum operating temperature of 150°C. It operates with a quiescent current of 600uA and is RoHS compliant.
Texas Instruments TPS54620RHLT technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.65mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54620RHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.