Boost DC/DC controller IC with a single positive output, capable of 20A output current and up to 58V output voltage. Features a 4.5V to 38V input voltage range and a 1000kHz switching frequency. Operates with a maximum duty cycle of 50% and includes a synchronous rectifier. Packaged in a 16-pin WQFN EP for surface mounting, with a tape and reel packaging for 250 units. RoHS compliant and operates from -40°C to 150°C.
Texas Instruments TPS43060RTET technical specifications.
| Clock Sync | No |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Duty Cycle | 50% |
| Max Input Voltage | 38V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 58V |
| Min Output Voltage | 4.5V |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 58V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS43060RTET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.