Adjustable current limit power switch with 75mA to 1.5A capability, operating from a 2.5V to 6.5V supply. Features a low-side enable, latch-off on fault, and 85mOhm on-state resistance. This single-output, high-side switch is housed in a 6-WSON package and operates within a -40°C to 85°C temperature range.
Texas Instruments TPS2552DRVT-1 technical specifications.
| Package/Case | SON |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 715mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100mR |
| Operating Supply Current | 150uA |
| Output Configuration | High Side |
| Output Current | 7mA |
| Output Type | Fixed |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 715mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Termination | SMD/SMT |
| Tolerance | 0.08% |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2552DRVT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.