
Texas Instruments TPS2377DG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 266mW |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Operating Supply Current | 240uA |
| Output Current | 350mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 13W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2377DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
