Texas Instruments TPS2371PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 57V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2371PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.