
Texas Instruments TPS2371PWG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2371 |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2371PWG4 to view detailed technical specifications.
No datasheet is available for this part.