Single-channel, high-side power switch with a maximum output current of 500mA. Features a low on-resistance of 0.174 Ohms and operates from a 1V to 3.6V input voltage range. This surface-mount IC offers a quiescent current of 204nA and a maximum supply current of 880nA, with a maximum power dissipation of 480mW. Suitable for applications requiring efficient power control within a -40°C to 85°C operating temperature range.
Texas Instruments TPS22902YFPR technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 480mW |
| Max Supply Current | 880nA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Quiescent Current | 204nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS22902 |
| Supply Current | 137nA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22902YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.