Single-channel USB power switch for surface mount applications. Features over-temperature fault protection and an on/off interface. Operates from a 2.7V to 5.5V input voltage range, delivering up to 500mA output current. Includes a 95mΩ on-state resistance and a maximum power dissipation of 285mW. Packaged in a 5-pin SOT-23, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS2041BDBVR technical specifications.
| Package/Case | SOT-23 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 285mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 95mR |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 285mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2041BDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.