Comair Rotron TNE2C technical specifications.
| Airflow | 330CFM |
| Package/Case | Axial |
| Current Rating | 490mA |
| Frequency | 60Hz |
| Noise Level | 65.4 dBA |
| Speed | 3350RPM |
| Termination | Wire Leads |
| Voltage Rating (AC) | 115V |
| Weight | 80oz |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron TNE2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.